
FAN7382N | |
|---|---|
DigiKey Part Number | 2156-FAN7382N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7382N |
Description | HALF BRIDGE BASED PERIPHERAL DRI |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Bulk: | 101454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,75732 € | 259,76 € |
| Unit Price without VAT: | 0,75732 € |
|---|---|
| Unit Price with VAT: | 0,88606 € |


