
1N5235B | |
|---|---|
DigiKey Part Number | 2156-1N5235B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5235B |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 561509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.374 | 0,02550 € | 290,04 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,02984 € |


