
1N5231C | |
|---|---|
DigiKey Part Number | 2156-1N5231C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5231C |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5231C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.122 | 0,03442 € | 245,14 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04027 € |

