New at DigiKey
Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3596000551

DigiKey Part Number
1934-3596000551-ND
Manufacturer
Manufacturer Product Number
3596000551
Description
96 MATERIAL PLATE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3596000551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Ferrite Plate
Manufacturer
Fair-Rite Products Corp.
Size / Dimension
5.906" L x 3.937" W (150.00mm x 100.00mm)
Packaging
Box
Height - Seated (Max)
0.315" (8.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,93000 €48,93 €
1030,87500 €308,75 €
3029,52067 €885,62 €
Manufacturers Standard Package
Unit Price without VAT:48,93000 €
Unit Price with VAT:57,24810 €