



2961666631 | |
|---|---|
DigiKey Part Number | 1934-1314-ND |
Manufacturer | |
Manufacturer Product Number | 2961666631 |
Description | FERRITE BEAD 1.13 KOHM RAD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms @ 100 MHz 1 Ferrite Bead Radial |
Datasheet | Datasheet |
EDA/CAD Models | 2961666631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.13 kOhms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,43200 € | 21,60 € |
| 200 | 0,33540 € | 67,08 € |
| 400 | 0,29223 € | 116,89 € |
| 600 | 0,26837 € | 161,02 € |
| 1.000 | 0,23964 € | 239,64 € |
| 5.000 | 0,23559 € | 1.177,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |











