



2773004111 | |
|---|---|
DigiKey Part Number | 1934-2773004111-ND |
Manufacturer | |
Manufacturer Product Number | 2773004111 |
Description | FERRITE BEAD 100 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 25 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2773004111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.299" L (3.50mm x 7.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08172 € | 20,43 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06336 € | 63,36 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |




