



2752045447 | |
|---|---|
DigiKey Part Number | 1934-1635-2-ND - Tape & Reel (TR) 1934-1635-1-ND - Cut Tape (CT) 1934-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2752045447 |
Description | CMC 2LN 58 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 58 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
EDA/CAD Models | 2752045447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 58 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.220" L x 0.350" W (5.60mm x 8.90mm) | |
Height (Max) | 0.120" (3.05mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40800 € | 10,20 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,27100 € | 67,75 € |
| 500 | 0,23602 € | 118,01 € |
| 1.000 | 0,23438 € | 234,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,19148 € | 459,55 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |


