Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2661801902

DigiKey Part Number
1934-1244-ND
Manufacturer
Manufacturer Product Number
2661801902
Description
FERRITE CORE 45 OHM SOLID 7.93MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 45Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2661801902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
45Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
61
Packaging
Bulk
Inner Dimension
0.312" Dia (7.93mm)
Part Status
Active
Outer Dimension
0.500" Dia (12.70mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,71200 €7,12 €
250,61200 €15,30 €
500,54280 €27,14 €
1000,47870 €47,87 €
2500,40104 €100,26 €
5000,34698 €173,49 €
1.1680,31021 €362,33 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €