



2512065007Y0 | |
|---|---|
DigiKey Part Number | 1934-2512065007Y0TR-ND - Tape & Reel (TR) 1934-2512065007Y0CT-ND - Cut Tape (CT) 1934-2512065007Y0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512065007Y0 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512065007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04444 € | 44,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03580 € | 107,40 € |
| 6.000 | 0,03083 € | 184,98 € |
| 9.000 | 0,02937 € | 264,33 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

