50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 150mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512065007Y0

DigiKey Part Number
1934-2512065007Y0TR-ND - Tape & Reel (TR)
1934-2512065007Y0CT-ND - Cut Tape (CT)
1934-2512065007Y0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512065007Y0
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512065007Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09600 €0,96 €
250,08280 €2,07 €
500,07420 €3,71 €
1000,06630 €6,63 €
2500,05692 €14,23 €
5000,05044 €25,22 €
1.0000,04444 €44,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03580 €107,40 €
6.0000,03083 €184,98 €
9.0000,02937 €264,33 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €