



2506031007H0 | |
|---|---|
DigiKey Part Number | 1934-1444-2-ND - Tape & Reel (TR) 1934-1444-1-ND - Cut Tape (CT) 1934-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031007H0 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031007H0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03690 € | 3,69 € |
| 250 | 0,03180 € | 7,95 € |
| 500 | 0,02830 € | 14,15 € |
| 1.000 | 0,02507 € | 25,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01930 € | 77,20 € |
| 8.000 | 0,01671 € | 133,68 € |
| 12.000 | 0,01528 € | 183,36 € |
| 20.000 | 0,01474 € | 294,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


