
0475184651 | |
|---|---|
DigiKey Part Number | 1934-0475184651-ND |
Manufacturer | |
Manufacturer Product Number | 0475184651 |
Description | 75 MATERIAL OVAL SNAP-IT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.295" Dia (7.50mm) OD 1.310" W x 0.940" H (33.27mm x 23.88mm) Length 1.674" (42.52mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer Fair-Rite Products Corp. | Material 75 |
Series | Inner Dimension 0.295" Dia (7.50mm) |
Packaging Tray | Outer Dimension 1.310" W x 0.940" H (33.27mm x 23.88mm) |
Part Status Active | Mounting Type Free Hanging |
Type Oval | Length 1.674" (42.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 8,29100 € | 82,91 € |
| 25 | 6,89720 € | 172,43 € |
| 50 | 5,92640 € | 296,32 € |
| 144 | 5,80910 € | 836,51 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,58990 € |



