
F-1500D02-01I | |
|---|---|
DigiKey Part Number | 5030-F-1500D02-01I-ND |
Manufacturer | |
Manufacturer Product Number | F-1500D02-01I |
Description | 1-1/2" BORE 1-1/2" STROKE ROUNDB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.500" (38.10mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,74000 € | 73,74 € |
| 10 | 65,65900 € | 656,59 € |
| 25 | 62,69280 € | 1.567,32 € |
| 50 | 60,53640 € | 3.026,82 € |
| 100 | 58,45360 € | 5.845,36 € |
| Unit Price without VAT: | 73,74000 € |
|---|---|
| Unit Price with VAT: | 86,27580 € |

