RM024-S125-M-30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 3.858
Unit Price: 36,39000 €
Datasheet
General ISM > 1GHz RAMP Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz RAMP Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Laird RM024 RAMP ISM Module | Digi-Key Daily

RM024-S125-M-30

DigiKey Part Number
RM024-S125-M-30-ND
Manufacturer
Manufacturer Product Number
RM024-S125-M-30
Description
RF TXRX MOD ISM>1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM > 1GHz RAMP Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
FHSS, MSK
Frequency
2.4GHz
Data Rate
500kbps
Power - Output
21dBm
Sensitivity
-95dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
36mA
Current - Transmitting
40mA ~ 136mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes