
N8MP_SMARC_SOM_2R16E_IF573_3M | |
|---|---|
DigiKey Part Number | 2851-N8MP_SMARC_SOM_2R16E_IF573_3M-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SMARC_SOM_2R16E_IF573_3M |
Description | NITROGEN8M PLUS SMARC: I.MX8M Q |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nitrogen8M Plus SMARC combines Quad Cortex-A53 processors up to 1.8 GHz with a 2.3 TOPS NPU for fast ML workloads. Its vision engine supports dual MIPI-CSI and a 375 MP/s HDR ISP, while multimedia features include HDMI 2.0a, MIPI-DSI, LVDS, 1080p60 H.264/H.265, and a powerful 3D/2D GPU with OpenGL ES 3.1, Vulkan, and OpenCL. An 800 MHz Cortex-M7 handles real-time tasks. Connectivity includes CAN-FD, SPI, I2C, UART, USB 3.0, and dual GbE. This version adds the Sona IF573 with pre-certified tri-band Wi-Fi 6 and BT 5.4, flexible MHF4L connectors, plus 2 GB LPDDR4 and 16 GB eMMC. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | |
Speed | 1.8GHz, 800MHz | |
Number of Cores | 4/1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | CAN/CAN FD, GbE, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, MMC, SD, SDIO, SPI | |
Video Outputs | HDMI, MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 130,83200 € | 13.737,36 € |
| Unit Price without VAT: | 130,83200 € |
|---|---|
| Unit Price with VAT: | 153,07344 € |









