
453-00400R | |
|---|---|
DigiKey Part Number | 776-453-00400RTR-ND - Tape & Reel (TR) 776-453-00400RCT-ND - Cut Tape (CT) 776-453-00400RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00400R |
Description | MODULE, VEDA IF913, SIP, TRI BAN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -107dBm |
Series | Serial Interfaces I2S, PCM, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part CYW55913 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 4.8V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz, 6GHz | Package / Case 108-LFLGA Module |
Data Rate 143Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,68071 € | 9.680,71 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 13,86450 € |


