
453-00171R | |
|---|---|
DigiKey Part Number | 776-453-00171RTR-ND - Tape & Reel (TR) 776-453-00171RCT-ND - Cut Tape (CT) 776-453-00171RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00171R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW20820 | |
Memory Size | 256kB Flash, 1MB ROM, 176kB RAM | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Receiving | 6.28mA ~ 6.87mA | |
Current - Transmitting | 13.95mA ~ 20.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,59524 € | 8.595,24 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,30840 € |


