
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | Bluetooth v5.0 | |
Frequency | 2.4GHz | |
Applications | Home Automation | |
Interface | I2C, SPI, UART | |
Sensitivity | -93.5dBm | |
Power - Output | 10dBm | |
Data Rate (Max) | 2Mbps | |
Features | Built-In Antenna | |
Voltage - Supply | 2.6V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| 50 | 24,94680 € | 1.247,34 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,19150 € |



