
9243E | |
|---|---|
DigiKey Part Number | 2827-9243E-ND |
Manufacturer | |
Manufacturer Product Number | 9243E |
Description | CUTTERS - MEDIUM TAPER HEAD - SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 0.203 ~ 1.016mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,37000 € | 73,37 € |
| 5 | 68,00200 € | 340,01 € |
| 10 | 65,81400 € | 658,14 € |
| 25 | 63,03320 € | 1.575,83 € |
| Unit Price without VAT: | 73,37000 € |
|---|---|
| Unit Price with VAT: | 85,84290 € |


