7142E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7142E

DigiKey Part Number
2827-7142E-ND
Manufacturer
Manufacturer Product Number
7142E
Description
CUTTERS - MEDIUM ROUND HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
5.75" (146.1mm)
Features
-
Capacity
0.025 ~ 1.067mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1102,43000 €102,43 €
594,93200 €474,66 €
1091,88000 €918,80 €
2587,99920 €2.199,98 €
Manufacturers Standard Package
Unit Price without VAT:102,43000 €
Unit Price with VAT:119,84310 €