Tweezers Anti-Magnetic Pointed Very Fine 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-SA-PI-ET

DigiKey Part Number
2827-51-SA-PI-ET-ND
Manufacturer
Manufacturer Product Number
51-SA-PI-ET
Description
TWEEZERS - 45 ANGULATED VERY FIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Very Fine 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Angled
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
151,18000 €51,18 €
547,43600 €237,18 €
1045,91000 €459,10 €
2543,97040 €1.099,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,18000 €
Unit Price with VAT:59,88060 €