


TPIS 1S 1385 / 5029 | |
|---|---|
DigiKey Part Number | 1601-TPIS1S1385/5029TR-ND - Tape & Reel (TR) 1601-TPIS1S1385/5029CT-ND - Cut Tape (CT) 1601-TPIS1S1385/5029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIS 1S 1385 / 5029 |
Description | SENSOR OPT IR CALIPILE 8SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 17 b 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | 17 b | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,85076 € | 20.552,28 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 11,86380 € |










