Laser Diode 905nm 70W 13.5V 30A 3-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 905nm 70W 13.5V 30A 3-LCC
TPGAD1S09H side

TPGAD1S09H

DigiKey Part Number
TPGAD1S09HTR-ND - Tape & Reel (TR)
TPGAD1S09HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPGAD1S09H
Description
LASER DIODE 905NM 70W 3LCC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 70W 13.5V 30A 3-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Wavelength
905nm
Voltage - Input
13.5V
Current Rating (Amps)
30A
Power (Watts)
70W
Package / Case
3-LCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
115,01000 €15,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,26355 €12.263,55 €
Manufacturers Standard Package
Unit Price without VAT:15,01000 €
Unit Price with VAT:17,56170 €