
ERFSR010152RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSR010152RZTR-ND - Tape & Reel (TR) 5916-ERFSR010152RZCT-ND - Cut Tape (CT) 5916-ERFSR010152RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSR010152RZ |
Description | 0805/0.10AMP/15V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 700 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 300 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0010FF2G | Bel Fuse Inc. | 38.586 | 5923-0ZCK0010FF2GCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,14590 € | 14,59 € |
| 250 | 0,13124 € | 32,81 € |
| 500 | 0,12108 € | 60,54 € |
| 1.000 | 0,11168 € | 111,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09492 € | 379,68 € |
| 8.000 | 0,08744 € | 699,52 € |
| 12.000 | 0,08332 € | 999,84 € |
| 20.000 | 0,07838 € | 1.567,60 € |
| 28.000 | 0,07527 € | 2.107,56 € |
| 40.000 | 0,07224 € | 2.889,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

