
WNM2021-EV | |
|---|---|
DigiKey Part Number | 5272-WNM2021-EVTR-ND - Tape & Reel (TR) 5272-WNM2021-EVCT-ND - Cut Tape (CT) 5272-WNM2021-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNM2021-EV |
Description | N-CHANNEL 20 V (D-S) MOSFET SOT- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 150mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05848 € | 175,44 € |
| 6.000 | 0,05269 € | 316,14 € |
| 9.000 | 0,04974 € | 447,66 € |
| 15.000 | 0,04642 € | 696,30 € |
| 21.000 | 0,04445 € | 933,45 € |
| 30.000 | 0,04254 € | 1.276,20 € |
| 75.000 | 0,03834 € | 2.875,50 € |
| 150.000 | 0,03575 € | 5.362,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


