



SS54BF | |
|---|---|
DigiKey Part Number | 5272-SS54BFTR-ND - Tape & Reel (TR) 5272-SS54BFCT-ND - Cut Tape (CT) 5272-SS54BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54BF |
Description | DIODE SCHOTTKY 40V 5A SMBF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 800pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| 2.000 | 0,06236 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05412 € | 270,60 € |
| 10.000 | 0,04902 € | 490,20 € |
| 15.000 | 0,04642 € | 696,30 € |
| 25.000 | 0,04350 € | 1.087,50 € |
| 35.000 | 0,04176 € | 1.461,60 € |
| 50.000 | 0,04008 € | 2.004,00 € |
| 125.000 | 0,03639 € | 4.548,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


