
SMCJ36CA | |
|---|---|
DigiKey Part Number | 5272-SMCJ36CATR-ND - Tape & Reel (TR) 5272-SMCJ36CACT-ND - Cut Tape (CT) 5272-SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,14250 € | 71,25 € |
| 1.000 | 0,12744 € | 127,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10827 € | 324,81 € |
| 6.000 | 0,09862 € | 591,72 € |
| 9.000 | 0,09369 € | 843,21 € |
| 15.000 | 0,08816 € | 1.322,40 € |
| 21.000 | 0,08488 € | 1.782,48 € |
| 30.000 | 0,08170 € | 2.451,00 € |
| 75.000 | 0,07659 € | 5.744,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


