New Product
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC
GBPC5010
GBPC5010

GBPC5010

DigiKey Part Number
5272-GBPC5010-ND
Manufacturer
Manufacturer Product Number
GBPC5010
Description
50A GLASS PASSIVATED HIGH CURREN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
*
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
0.1 mA @ 1000 V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,45000 €24,50 €
1001,73070 €173,07 €
5001,42368 €711,84 €
1.0001,32510 €1.325,10 €
2.0001,29516 €2.590,32 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,35240 €