
MR10Q010CMB | |
|---|---|
DigiKey Part Number | 819-MR10Q010CMB-ND |
Manufacturer | |
Manufacturer Product Number | MR10Q010CMB |
Description | IC RAM 1MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 24-BGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,93696 € | 7.619,48 € |
| Unit Price without VAT: | 7,93696 € |
|---|---|
| Unit Price with VAT: | 9,28624 € |

