Image for XI5050EE/LKE-H4023060Z18/2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XI5050EE/LKE-H4023060Z18/2N

DigiKey Part Number
1080-XI5050EE/LKE-H4023060Z18/2NTR-ND - Tape & Reel (TR)
1080-XI5050EE/LKE-H4023060Z18/2NCT-ND - Cut Tape (CT)
1080-XI5050EE/LKE-H4023060Z18/2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XI5050EE/LKE-H4023060Z18/2N
Description
LED WARM WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 5.6V 180mA 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.6V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
-
Viewing Angle
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,64900 €6,49 €
1000,48060 €48,06 €
5000,40588 €202,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,38364 €575,46 €
3.0000,36405 €1.092,15 €
4.5000,35401 €1.593,05 €
7.5000,34267 €2.570,02 €
10.5000,33593 €3.527,26 €
15.0000,32936 €4.940,40 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,07640 €