Blue 475nm LED Indication - Discrete 2.95V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP610CEBTR

DigiKey Part Number
1080-1409-2-ND - Tape & Reel (TR)
1080-1409-1-ND - Cut Tape (CT)
1080-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP610CEBTR
Description
LED BLUE CLEAR SMD R/A
Customer Reference
Detailed Description
Blue 475nm LED Indication - Discrete 2.95V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.832
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35300 €3,53 €
1000,25500 €25,50 €
5000,21096 €105,48 €
1.0000,19651 €196,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19159 €383,18 €
4.0000,18074 €722,96 €
6.0000,17517 €1.051,02 €
10.0000,16889 €1.688,90 €
14.0000,16515 €2.312,10 €
20.0000,16150 €3.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €