Similar

PT12-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1378-2-ND - Tape & Reel (TR) 1080-1378-1-ND - Cut Tape (CT) 1080-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT12-21C/TR8 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PT12-21C/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |






