Similar

MAN72A | |
|---|---|
DigiKey Part Number | MAN72A-ND |
Manufacturer | |
Manufacturer Product Number | MAN72A |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.35mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 0,85474 € | 66,67 € |
| Unit Price without VAT: | 0,85474 € |
|---|---|
| Unit Price with VAT: | 1,00005 € |



