
EASV3020RGA5 | |
|---|---|
DigiKey Part Number | 1080-1555-2-ND - Tape & Reel (TR) 1080-1555-1-ND - Cut Tape (CT) 1080-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV3020RGA5 |
Description | LED RED/YLW-GRN CLEAR 3SMD R/A |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,19260 € | 19,26 € |
| 500 | 0,15798 € | 78,99 € |
| 1.000 | 0,14655 € | 146,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13685 € | 273,70 € |
| 4.000 | 0,12860 € | 514,40 € |
| 6.000 | 0,12436 € | 746,16 € |
| 10.000 | 0,11958 € | 1.195,80 € |
| 14.000 | 0,11673 € | 1.634,22 € |
| 20.000 | 0,11395 € | 2.279,00 € |
| 50.000 | 0,10782 € | 5.391,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

