
EAIST3535A2 | |
|---|---|
DigiKey Part Number | 1080-1634-2-ND - Tape & Reel (TR) 1080-1634-1-ND - Cut Tape (CT) 1080-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A2 |
Description | IR EMITTER - SMD 3535 - 850NM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.1V 1.5A 230mW/sr @ 1A 150° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 230mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,91711 € | 3.500,53 € |
| Unit Price without VAT: | 2,91711 € |
|---|---|
| Unit Price with VAT: | 3,41302 € |

