
A4414W-20/SURC/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-A4414W-20/SURC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | A4414W-20/SURC/S530-A3 |
Description | LED CBI 3MM RED CLR THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Colorless 2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 632nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 500mcd | |
Viewing Angle | 30° | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19289 € | 289,34 € |
| Unit Price without VAT: | 0,19289 € |
|---|---|
| Unit Price with VAT: | 0,22568 € |

