
383-2USOC/S530-A6 | |
|---|---|
DigiKey Part Number | 1080-383-2USOC/S530-A6-ND |
Manufacturer | |
Manufacturer Product Number | 383-2USOC/S530-A6 |
Description | LED ORANGE CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 6° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,15354 € | 76,77 € |
| 1.000 | 0,14239 € | 142,39 € |
| 2.000 | 0,13291 € | 265,82 € |
| 5.000 | 0,12252 € | 612,60 € |
| 10.000 | 0,11603 € | 1.160,30 € |
| 25.000 | 0,10895 € | 2.723,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

