Image for 383-2SUGC/S400-A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383-2SUGC/S400-A4

DigiKey Part Number
383-2SUGC/S400-A4-ND
Manufacturer
Manufacturer Product Number
383-2SUGC/S400-A4
Description
LED GREEN CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,11587 €173,81 €
Unit Price without VAT:0,11587 €
Unit Price with VAT:0,13557 €