264-7UBGC/S400-A6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 33.319
Unit Price: 0,67000 €
Datasheet
Image for 264-7UBGC/S400-A6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-7UBGC/S400-A6

DigiKey Part Number
264-7UBGC/S400-A6-ND
Manufacturer
Manufacturer Product Number
264-7UBGC/S400-A6
Description
LED BLUE CLEAR 3MM ROUND T/H
Customer Reference
Detailed Description
Blue 505nm LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.90mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
502nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes