
GCS-020-1.0 | |
|---|---|
DigiKey Part Number | 2985-GCS-020-1.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-020-1.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,15300 € | 51,53 € |
| 25 | 4,90880 € | 122,72 € |
| 50 | 4,73140 € | 236,57 € |
| 100 | 4,56030 € | 456,03 € |
| 250 | 4,34332 € | 1.085,83 € |
| 500 | 4,18588 € | 2.092,94 € |
| 1.000 | 4,03399 € | 4.033,99 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,82110 € |

