
SW22E-5K | |
|---|---|
DigiKey Part Number | 5256-SW22E-5K-ND |
Manufacturer | |
Manufacturer Product Number | SW22E-5K |
Description | POT 5K OHM 0.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 320° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.860" Dia (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,38000 € | 59,38 € |
| 10 | 49,22500 € | 492,25 € |
| 25 | 45,65760 € | 1.141,44 € |
| 50 | 43,12560 € | 2.156,28 € |
| 100 | 40,73020 € | 4.073,02 € |
| Unit Price without VAT: | 59,38000 € |
|---|---|
| Unit Price with VAT: | 69,47460 € |


