


WSLT-01A-19 | |
|---|---|
DigiKey Part Number | RPC5432-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-01A-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.420" L x 0.190" H (10.67mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-01A-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.420" L x 0.190" H (10.67mm x 4.83mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.660" (16.76mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.420" (10.67mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12776 € | 127,76 € |
| 2.000 | 0,12165 € | 243,30 € |
| 3.000 | 0,11822 € | 354,66 € |
| 5.000 | 0,11403 € | 570,15 € |
| 7.000 | 0,11135 € | 779,45 € |
| 10.000 | 0,10859 € | 1.085,90 € |
| 25.000 | 0,10179 € | 2.544,75 € |
| 50.000 | 0,09693 € | 4.846,50 € |
| Unit Price without VAT: | 0,12776 € |
|---|---|
| Unit Price with VAT: | 0,14948 € |

