


WS-SE1-1-01 | |
|---|---|
DigiKey Part Number | RPC5423-ND |
Manufacturer | |
Manufacturer Product Number | WS-SE1-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.220" L x 0.090" H (5.59mm x 2.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SE1-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.220" L x 0.090" H (5.59mm x 2.29mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.190" (4.83mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.063" (0.51mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,18864 € | 47,16 € |
| 500 | 0,17960 € | 89,80 € |
| 1.000 | 0,17103 € | 171,03 € |
| 3.000 | 0,15826 € | 474,78 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



