




TN4-32-632-2 | |
|---|---|
DigiKey Part Number | RPC1144-ND |
Manufacturer | |
Manufacturer Product Number | TN4-32-632-2 |
Description | ROUND STANDOFF #6-32 NYLON 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-32-632-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 5 | 4,26600 € | 21,33 € |
| 10 | 4,01200 € | 40,12 € |
| 25 | 3,71760 € | 92,94 € |
| 50 | 3,52160 € | 176,08 € |
| 100 | 3,34650 € | 334,65 € |
| 300 | 3,10580 € | 931,74 € |
| 500 | 3,00734 € | 1.503,67 € |
| 1.000 | 2,88583 € | 2.885,83 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,82660 € |

