


TFCCA-40-01 | |
|---|---|
DigiKey Part Number | RPC1143-ND |
Manufacturer | |
Manufacturer Product Number | TFCCA-40-01 |
Description | CBL CLIP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 2.130" (54.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCCA-40-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.130" (54.10mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.638" (67.00mm) | |
Width | 0.390" (9.91mm) | |
Height | 0.642" (16.30mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.079" (1.02mm ~ 2.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 1,02600 € | 25,65 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,93010 € | 93,01 € |
| 300 | 0,86067 € | 258,20 € |
| 500 | 0,83016 € | 415,08 € |
| 1.000 | 0,79053 € | 790,53 € |
| 2.500 | 0,74105 € | 1.852,62 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |



