




TCBN-T1-M3-6-5 | |
|---|---|
DigiKey Part Number | RPC2211-ND |
Manufacturer | |
Manufacturer Product Number | TCBN-T1-M3-6-5 |
Description | BRD SPT SNAP LOCK SCRW MNT 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCBN-T1-M3-6-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.571" (14.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | - | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64400 € | 3,22 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54760 € | 13,69 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,48350 € | 48,35 € |
| 250 | 0,44840 € | 112,10 € |
| 500 | 0,42514 € | 212,57 € |
| 1.000 | 0,40430 € | 404,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

