


SNGS-5 | |
|---|---|
DigiKey Part Number | RPC2100-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-5 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SNGS-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.188" ~ 0.250" (4.78mm ~ 6.35mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,70000 € | 125,70 € |
| 10 | 106,85300 € | 1.068,53 € |
| 25 | 100,16960 € | 2.504,24 € |
| 50 | 95,39480 € | 4.769,74 € |
| Unit Price without VAT: | 125,70000 € |
|---|---|
| Unit Price with VAT: | 147,06900 € |


