


SKL45-350 | |
|---|---|
DigiKey Part Number | RPC5048-ND |
Manufacturer | |
Manufacturer Product Number | SKL45-350 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | SKL45-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | 45° Entry, Standoff | |
Opening Size | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.070" (27.18mm) | |
Width | - | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09444 € | 23,61 € |
| 500 | 0,08994 € | 44,97 € |
| 1.000 | 0,08564 € | 85,64 € |
| 3.000 | 0,07925 € | 237,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

