


SKL45-250 | |
|---|---|
DigiKey Part Number | SKL45-250-ND |
Manufacturer | |
Manufacturer Product Number | SKL45-250 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SKL45-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | 45° Entry, Standoff | |
Opening Size | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.980" (24.89mm) | |
Width | - | |
Height | 1.050" (26.67mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13440 € | 3,36 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,12170 € | 12,17 € |
| 250 | 0,11408 € | 28,52 € |
| 500 | 0,10862 € | 54,31 € |
| 1.000 | 0,10343 € | 103,43 € |
| 3.000 | 0,09570 € | 287,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

