




RLCBSRE-4-01 | |
|---|---|
DigiKey Part Number | RPC1388-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRE-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSRE-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.793" (20.15mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.059" ~ 0.065" (1.50mm ~ 1.65mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32400 € | 1,62 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22108 € | 55,27 € |
| 500 | 0,20886 € | 104,43 € |
| 1.000 | 0,19793 € | 197,93 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

